
SMH100-LPSE-S25-ST-BK | |
|---|---|
DigiKey Part Number | S9217-ND |
Manufacturer | |
Manufacturer Product Number | SMH100-LPSE-S25-ST-BK |
Description | CONN HEADER VERT 25POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.071" (1.80mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.209" (5.30mm) |
Packaging Bulk | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,91349 | € 2 913,49 |
| Unit Price without VAT: | € 2,91349 |
|---|---|
| Unit Price with VAT: | € 3,55446 |


