Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC026SAAN-RC

DigiKey Part Number
S1011EC-26-ND
Manufacturer
Manufacturer Product Number
PRPC026SAAN-RC
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC026SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,50100€ 5,01
100€ 0,42600€ 42,60
500€ 0,38022€ 190,11
1 000€ 0,36206€ 362,06
5 000€ 0,32319€ 1 615,95
10 000€ 0,31430€ 3 143,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 32305
Unit Price: € 0,47000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: € 0,76000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: € 0,75000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: € 0,74000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 183
Unit Price: € 0,72000