Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC026DBAN-M71RC

DigiKey Part Number
S2111EC-26-ND
Manufacturer
Manufacturer Product Number
PRPC026DBAN-M71RC
Description
CONN HEADER R/A 52POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
10€ 1,25500€ 12,55
100€ 1,06670€ 106,67
500€ 0,95214€ 476,07
1 000€ 0,90669€ 906,69
5 000€ 0,85781€ 4 289,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,80560
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 4520
Unit Price: € 1,77000
CONN HEADER R/A 78POS 2.54MM
In-Stock: 0
Unit Price: € 2,06000
CONN HEADER R/A 76POS 2.54MM
In-Stock: 0
Unit Price: € 2,01000
CONN HEADER R/A 74POS 2.54MM
In-Stock: 0
Unit Price: € 1,97000
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: € 1,92000