Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC011DAAN-RC

DigiKey Part Number
S2011EC-11-ND
Manufacturer
Manufacturer Product Number
PRPC011DAAN-RC
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC011DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,45600€ 4,56
100€ 0,38700€ 38,70
500€ 0,34538€ 172,69
1 000€ 0,32889€ 328,89
5 000€ 0,29358€ 1 467,90
10 000€ 0,28295€ 2 829,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4384
Unit Price: € 0,88000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: € 1,27000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: € 1,24000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: € 1,22000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30
Unit Price: € 1,19000