Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC007DABN-RC

DigiKey Part Number
S2021EC-07-ND
Manufacturer
Manufacturer Product Number
PRPC007DABN-RC
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC007DABN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.558" (14.18mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,39000€ 3,90
100€ 0,33120€ 33,12
500€ 0,29552€ 147,76
1 000€ 0,28140€ 281,40
5 000€ 0,25119€ 1 255,95
10 000€ 0,23920€ 2 392,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 78
Unit Price: € 1,16000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: € 1,41000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: € 1,39000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: € 1,36000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: € 1,33000