Similar
Similar

NRPN322MAMS-RC | |
|---|---|
DigiKey Part Number | NRPN322MAMS-RC-ND |
Manufacturer | |
Manufacturer Product Number | NRPN322MAMS-RC |
Description | CONN HEADER SMD 64POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 64 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-132-05-L-D-SM | Samtec Inc. | 0 | TMM-132-05-L-D-SM-ND | € 5,09625 | Similar |
| TMM-132-05-L-D-SM-A | Samtec Inc. | 0 | TMM-132-05-L-D-SM-A-ND | € 5,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,04307 | € 3 043,07 |
| Unit Price without VAT: | € 3,04307 |
|---|---|
| Unit Price with VAT: | € 3,71255 |



