
NRPC040DGAN-M396RC | |
|---|---|
DigiKey Part Number | NRPC040DGAN-M396RC-ND |
Manufacturer | |
Manufacturer Product Number | NRPC040DGAN-M396RC |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.265" (6.73mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Overall Contact Length 0.519" (13.17mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,53262 | € 7 597,86 |
| Unit Price without VAT: | € 2,53262 |
|---|---|
| Unit Price with VAT: | € 3,08980 |

