
GEC23SGSN-M89 | |
|---|---|
DigiKey Part Number | S1123E-23-ND |
Manufacturer | |
Manufacturer Product Number | GEC23SGSN-M89 |
Description | CONN HEADER SMD R/A 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 2,03300 | € 20,33 |
| 100 | € 1,72740 | € 172,74 |
| 500 | € 1,54192 | € 770,96 |
| 1 000 | € 1,46836 | € 1 468,36 |
| 5 000 | € 1,31086 | € 6 554,30 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,92800 |












