
EBC09DCYB | |
|---|---|
DigiKey Part Number | EBC09DCYB-ND |
Manufacturer | |
Manufacturer Product Number | EBC09DCYB |
Description | CONN EDGE DUAL FMALE 18POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Operating Temperature -65°C ~ 125°C |
Number of Positions 18 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 3,37300 | € 33,73 |
| Unit Price without VAT: | € 3,37300 |
|---|---|
| Unit Price with VAT: | € 4,11506 |

