



AT02-530013 | |
|---|---|
DigiKey Part Number | 192-AT02-530013-ND |
Manufacturer | |
Manufacturer Product Number | AT02-530013 |
Description | SWITCH KEYPAD 2KEY ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 2 Polymer Keys Conductive Rubber Contacts USB Output Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 2 | |
Matrix (Columns x Rows) | 2 x 1 | |
Illumination | Illuminated | |
Legend Type | - | |
Key Type | Polymer | |
Output Type | USB | |
Legend | - | |
Legend Color | - | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 194,13000 | € 194,13 |
| 10 | € 161,64100 | € 1 616,41 |
| 25 | € 151,46880 | € 3 786,72 |
| 50 | € 144,78240 | € 7 239,12 |
| Unit Price without VAT: | € 194,13000 |
|---|---|
| Unit Price with VAT: | € 236,83860 |

