
2230-552023 | |
|---|---|
DigiKey Part Number | MGR1700-ND |
Manufacturer | |
Manufacturer Product Number | 2230-552023 |
Description | BLK WITH WHITE KEYS USB KEYBRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black with White Keys USB 92 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 92 | |
Interface | USB | |
Features | Anti-Vandal, Sealed, IP65 | |
Color | Black with White Keys | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 306,69600 | € 1 533,48 |
| Unit Price without VAT: | € 306,69600 |
|---|---|
| Unit Price with VAT: | € 374,16912 |

