1200-35202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200-352023

DigiKey Part Number
MGR1705-ND
Manufacturer
Manufacturer Product Number
1200-352023
Description
VANDAL RESISTANT USB KEYBOARD WI
Customer Reference
Detailed Description
Silver PS/2, USB 53 Key Keyboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Type
Keyboard
Number of Keys
53
Interface
PS/2, USB
Features
Anti-Vandal, Sealed, IP65
Color
Silver
Size / Dimension
6.900" L x 3.300" W x 0.800" H (175.00mm x 85.00mm x 21.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.