
Z0109NN 5AA4 | |
|---|---|
DigiKey Part Number | 497-4509-2-ND - Tape & Reel (TR) 497-4509-1-ND - Cut Tape (CT) 497-4509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109NN 5AA4 |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109NN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 100 | € 0,18010 | € 18,01 |
| 500 | € 0,13546 | € 67,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12104 | € 121,04 |
| 2 000 | € 0,10889 | € 217,78 |
| 3 000 | € 0,10270 | € 308,10 |
| 5 000 | € 0,09573 | € 478,65 |
| 7 000 | € 0,09160 | € 641,20 |
| 10 000 | € 0,08758 | € 875,80 |
| 25 000 | € 0,07877 | € 1 969,25 |
| 50 000 | € 0,07332 | € 3 666,00 |
| 100 000 | € 0,07175 | € 7 175,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

