
X-NUCLEO-STMODA1 | |
|---|---|
DigiKey Part Number | 497-18046-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-STMODA1 |
Description | NUCLEO BOARD STMOD+ EXPANSION |
Customer Reference | |
Detailed Description | STM32 STMod+ to Nucleo Connectivity Nucleo Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | Connectivity | |
Function | STMod+ to Nucleo | |
Utilized IC / Part | STM32 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

