
VIPER12-LED-EV | |
|---|---|
DigiKey Part Number | VIPER12-LED-EV-ND |
Manufacturer | |
Manufacturer Product Number | VIPER12-LED-EV |
Description | EVAL BOARD FOR VIPER12A |
Customer Reference | |
Detailed Description | VIPer12A VIPER™ 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.05A, 700mA or 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 14V | |
Features | - | |
Voltage - Input | 90 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | VIPer12A | |
Note | - | |
Base Product Number |

