
USBULC6-3F3 | |
|---|---|
DigiKey Part Number | 497-10886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBULC6-3F3 |
Description | TVS DIODE 3VWM 4FLIPCHIP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-FlipChip |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |

