17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBULC6-2P6

DigiKey Part Number
497-15162-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBULC6-2P6
Description
TVS DIODE 5VWM 17VC SOT666
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.