Clamp Ipp Tvs Diode Surface Mount 4-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBULC6-2F7

DigiKey Part Number
497-15161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBULC6-2F7
Description
TVS DIODE 3VWM 4FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-FlipChip
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 200MHz ~ 3GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.