
USBUF02W6 | |
|---|---|
DigiKey Part Number | 497-3743-2-ND - Tape & Reel (TR) 497-3743-1-ND - Cut Tape (CT) 497-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBUF02W6 |
Description | FILTER RC(PI) 22 OHMS ESD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 47pF 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | USBUF02W6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -28dB @ 900MHz | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,21600 | € 5,40 |
| 50 | € 0,20320 | € 10,16 |
| 100 | € 0,19110 | € 19,11 |
| 250 | € 0,17624 | € 44,06 |
| 500 | € 0,16576 | € 82,88 |
| 1 000 | € 0,15592 | € 155,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14151 | € 424,53 |
| 6 000 | € 0,13312 | € 798,72 |
| 9 000 | € 0,12844 | € 1 155,96 |
| 15 000 | € 0,12278 | € 1 841,70 |
| 21 000 | € 0,11918 | € 2 502,78 |
| 30 000 | € 0,11549 | € 3 464,70 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |















