TYN410RG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,70466
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 605
Unit Price: € 1,70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 831
Unit Price: € 1,63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,47433
Datasheet

Similar


Littelfuse Inc.
In Stock: 998
Unit Price: € 1,88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 414
Unit Price: € 1,71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,54578
Datasheet
SCR 400 V 10 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN410RG

DigiKey Part Number
TYN410RG-ND
Manufacturer
Manufacturer Product Number
TYN410RG
Description
SCR 400V 10A TO-220
Customer Reference
Detailed Description
SCR 400 V 10 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
6.4 A
Current - On State (It (RMS)) (Max)
10 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes