
TSZ151IYCT | |
|---|---|
DigiKey Part Number | 497-TSZ151IYCTTR-ND - Tape & Reel (TR) 497-TSZ151IYCT-ND - Cut Tape (CT) 497-TSZ151IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ151IYCT |
Description | SOT 323 5LDS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ151IYCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,94000 | € 9,40 |
| 25 | € 0,85280 | € 21,32 |
| 100 | € 0,75700 | € 75,70 |
| 250 | € 0,71136 | € 177,84 |
| 500 | € 0,68386 | € 341,93 |
| 1 000 | € 0,66123 | € 661,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,63328 | € 1 899,84 |
| 6 000 | € 0,61960 | € 3 717,60 |
| 9 000 | € 0,61275 | € 5 514,75 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

