Similar

TSV991IYDT | |
|---|---|
DigiKey Part Number | 497-10347-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV991IYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV991IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,42128 | € 1 053,20 |
| 5 000 | € 0,41103 | € 2 055,15 |
| 7 500 | € 0,40589 | € 3 044,17 |
| 12 500 | € 0,40020 | € 5 002,50 |
| 17 500 | € 0,39688 | € 6 945,40 |
| Unit Price without VAT: | € 0,42128 |
|---|---|
| Unit Price with VAT: | € 0,51396 |



