
TSV771ILT | |
|---|---|
DigiKey Part Number | 497-TSV771ILTTR-ND - Tape & Reel (TR) 497-TSV771ILTCT-ND - Cut Tape (CT) 497-TSV771ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV771ILT |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,55800 | € 5,58 |
| 25 | € 0,50240 | € 12,56 |
| 100 | € 0,44190 | € 44,19 |
| 250 | € 0,41300 | € 103,25 |
| 500 | € 0,39554 | € 197,77 |
| 1 000 | € 0,38120 | € 381,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36346 | € 1 090,38 |
| 6 000 | € 0,35478 | € 2 128,68 |
| 9 000 | € 0,35044 | € 3 153,96 |
| 15 000 | € 0,34562 | € 5 184,30 |
| 21 000 | € 0,34281 | € 7 199,01 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

