


TSV635IPT | |
|---|---|
DigiKey Part Number | 497-9003-2-ND - Tape & Reel (TR) 497-9003-1-ND - Cut Tape (CT) 497-9003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV635IPT |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV635IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50µA (x4 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,26100 | € 12,61 |
| 25 | € 1,14880 | € 28,72 |
| 100 | € 1,02510 | € 102,51 |
| 250 | € 0,96624 | € 241,56 |
| 500 | € 0,93074 | € 465,37 |
| 1 000 | € 0,90151 | € 901,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,87067 | € 2 176,68 |
| 5 000 | € 0,85208 | € 4 260,40 |
| 7 500 | € 0,84277 | € 6 320,78 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

