Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSM103ID | |
|---|---|
DigiKey Part Number | 497-5445-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM103ID |
Description | IC AMPLIFIER 8SO |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |







