Amplifier, Comparator IC Power Management 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM100IDT

DigiKey Part Number
497-2330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM100IDT
Description
IC AMP COMP 8SO
Customer Reference
Detailed Description
Amplifier, Comparator IC Power Management 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Amplifier, Comparator
Applications
Power Management
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.