
TSC1214IST | |
|---|---|
DigiKey Part Number | 497-TSC1214ISTTR-ND - Tape & Reel (TR) 497-TSC1214ISTCT-ND - Cut Tape (CT) 497-TSC1214ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1214IST |
Description | DIGITAL CURRENT AND VOLTAGE AFE, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 11, 14 Bit 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 11, 14 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,75900 | € 17,59 |
| 25 | € 1,60920 | € 40,23 |
| 100 | € 1,44440 | € 144,44 |
| 250 | € 1,36588 | € 341,47 |
| 500 | € 1,31852 | € 659,26 |
| 1 000 | € 1,27956 | € 1 279,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,22109 | € 4 884,36 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

