
TSB622IDT | |
|---|---|
DigiKey Part Number | 497-TSB622IDTTR-ND - Tape & Reel (TR) 497-TSB622IDTCT-ND - Cut Tape (CT) 497-TSB622IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IDT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,66800 | € 6,68 |
| 25 | € 0,60320 | € 15,08 |
| 100 | € 0,53210 | € 53,21 |
| 250 | € 0,49820 | € 124,55 |
| 500 | € 0,47782 | € 238,91 |
| 1 000 | € 0,46101 | € 461,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44328 | € 1 108,20 |
| 5 000 | € 0,43259 | € 2 162,95 |
| 7 500 | € 0,42723 | € 3 204,22 |
| 12 500 | € 0,42130 | € 5 266,25 |
| 17 500 | € 0,41783 | € 7 312,02 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

