
TSB512IYDT | |
|---|---|
DigiKey Part Number | 497-TSB512IYDTTR-ND - Tape & Reel (TR) 497-TSB512IYDTCT-ND - Cut Tape (CT) 497-TSB512IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB512IYDT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,74200 | € 7,42 |
| 25 | € 0,67120 | € 16,78 |
| 100 | € 0,59330 | € 59,33 |
| 250 | € 0,55620 | € 139,05 |
| 500 | € 0,53380 | € 266,90 |
| 1 000 | € 0,51538 | € 515,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49592 | € 1 239,80 |
| 5 000 | € 0,48420 | € 2 421,00 |
| 7 500 | € 0,47834 | € 3 587,55 |
| 12 500 | € 0,47183 | € 5 897,88 |
| 17 500 | € 0,46803 | € 8 190,52 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

