Comparator Standard (General Purpose) Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS864AIDT

DigiKey Part Number
497-4073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS864AIDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR
Propagation Delay (Max)
2µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types