TS861ID is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: € 0,26796
Datasheet

Similar


Texas Instruments
In Stock: 760
Unit Price: € 1,88000
Datasheet

Similar


Texas Instruments
In Stock: 2 468
Unit Price: € 1,71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,58000
Datasheet

Similar


Texas Instruments
In Stock: 3 551
Unit Price: € 1,41000
Datasheet
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS861ID

DigiKey Part Number
TS861ID-ND
Manufacturer
Manufacturer Product Number
TS861ID
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR
Propagation Delay (Max)
2µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types