


TS488IST | |
|---|---|
DigiKey Part Number | 497-8115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS488IST |
Description | IC AMP AB STEREO 130MW 8MINISO |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130mW x 2 @ 16Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,67772 | € 2 710,88 |
| Unit Price without VAT: | € 0,67772 |
|---|---|
| Unit Price with VAT: | € 0,82682 |

