
TS488IQT | |
|---|---|
DigiKey Part Number | 497-8114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS488IQT |
Description | IC AMP CLASS AB STER 130MW 8DFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS488IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130mW x 2 @ 16Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | 8-UDFN Exposed Pad | |
Base Product Number |

