Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
8-VDFN

TS4871IQT

DigiKey Part Number
497-8113-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS4871IQT
Description
IC AMP CLASS AB MONO 1W 8DFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.