


TS421IQT | |
|---|---|
DigiKey Part Number | 497-8103-2-ND - Tape & Reel (TR) 497-8103-1-ND - Cut Tape (CT) 497-8103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS421IQT |
Description | IC AMP CLASS AB MONO 367MW 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS421IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 367mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,29700 | € 12,97 |
| 25 | € 1,18160 | € 29,54 |
| 100 | € 1,05500 | € 105,50 |
| 250 | € 0,99444 | € 248,61 |
| 500 | € 0,96004 | € 480,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,89091 | € 2 672,73 |
| 6 000 | € 0,87278 | € 5 236,68 |
| 9 000 | € 0,86369 | € 7 773,21 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

