
TS2431ILT | |
|---|---|
DigiKey Part Number | 497-6773-2-ND - Tape & Reel (TR) 497-6773-1-ND - Cut Tape (CT) 497-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2431ILT |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 24 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS2431ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30000 | € 3,00 |
| 25 | € 0,26840 | € 6,71 |
| 100 | € 0,23330 | € 23,33 |
| 250 | € 0,21652 | € 54,13 |
| 500 | € 0,20640 | € 103,20 |
| 1 000 | € 0,19806 | € 198,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18775 | € 563,25 |
| 6 000 | € 0,18271 | € 1 096,26 |
| 9 000 | € 0,18018 | € 1 621,62 |
| 15 000 | € 0,17739 | € 2 660,85 |
| 21 000 | € 0,17575 | € 3 690,75 |
| 30 000 | € 0,17418 | € 5 225,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

