TPDV1025RG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 4,79204
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 5,07324
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 5,51072
Datasheet
TRIAC Alternistor - Snubberless 1 kV 25 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPDV1025RG

DigiKey Part Number
TPDV1025RG-ND
Manufacturer
Manufacturer Product Number
TPDV1025RG
Description
TRIAC ALTERNISTOR 1KV 25A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 25 A Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
TPDV1025RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
230A, 250A
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 6,89878€ 4 139,27
Unit Price without VAT:€ 6,89878
Unit Price with VAT:€ 8,41651