
TEA6422DT | |
|---|---|
DigiKey Part Number | TEA6422DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6422DT |
Description | IC AUDIO SWITCH DUAL 6X3 28SOIC |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 6:3 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 8V ~ 11V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

