Audio Switch IC 2 Channel 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA6422D

DigiKey Part Number
TEA6422D-ND
Manufacturer
Manufacturer Product Number
TEA6422D
Description
IC AUDIO SWITCH DUAL 6X3 28SOIC
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 28-SO
Datasheet
 Datasheet
EDA/CAD Models
TEA6422D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
6:3
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
8V ~ 11V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
I2C
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types