
TEA6422 | |
|---|---|
DigiKey Part Number | TEA6422-ND |
Manufacturer | |
Manufacturer Product Number | TEA6422 |
Description | IC AUDIO SWITCH DUAL 6X3 24DIP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TEA6422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 6:3 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 8V ~ 11V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |

