
TDE3247FPT | |
|---|---|
DigiKey Part Number | 497-5323-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDE3247FPT |
Description | IC PWR DRIVER BIPOLAR 1:1 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE3247FPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 8V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,54480 | € 6 362,00 |
| Unit Price without VAT: | € 2,54480 |
|---|---|
| Unit Price with VAT: | € 3,10466 |

