Proximity Detector IC Input Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE0160FP

DigiKey Part Number
TDE0160FP-ND
Manufacturer
Manufacturer Product Number
TDE0160FP
Description
IC PROXIMITY DETECTORS 14-SOIC
Customer Reference
Detailed Description
Proximity Detector IC Input Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TDE0160FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Proximity Detector
Input Type
-
Output Type
-
Current - Supply
1.2 mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types