


TDA7480L | |
|---|---|
DigiKey Part Number | TDA7480L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7480L |
Description | IC AMP CLASS D MONO 10W 20DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | ±10V ~ 16V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |

