Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7233D013TR

DigiKey Part Number
497-3668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7233D013TR
Description
IC AMP CLASS AB MONO 1.9W 8SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TDA7233D013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.9W x 1 @ 8Ohm
Voltage - Supply
1.8V ~ 15V
Features
Mute, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types