
TDA0161FPT | |
|---|---|
DigiKey Part Number | 497-6598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA0161FPT |
Description | IC PROXIMITY DETECTORS 8-SOIC |
Customer Reference | |
Detailed Description | Proximity Detector IC Input Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDA0161FPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Input Type | - | |
Output Type | - | |
Current - Supply | 12 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

