Low-Side Gate Driver IC Inverting 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD310IN

DigiKey Part Number
497-7649-5-ND
Manufacturer
Manufacturer Product Number
TD310IN
Description
IC GATE DRVR LOW-SIDE 16DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TD310IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
3
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.