
TD310IDT | |
|---|---|
DigiKey Part Number | 497-4052-2-ND - Tape & Reel (TR) 497-4052-1-ND - Cut Tape (CT) 497-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD310IDT |
Description | IC GATE DRVR LOW-SIDE 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TD310IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 3 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,84300 | € 18,43 |
| 25 | € 1,68640 | € 42,16 |
| 100 | € 1,51510 | € 151,51 |
| 250 | € 1,43328 | € 358,32 |
| 500 | € 1,38400 | € 692,00 |
| 1 000 | € 1,34344 | € 1 343,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,30062 | € 3 251,55 |
| 5 000 | € 1,27481 | € 6 374,05 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

