Video Switch IC Channel 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV6618D

DigiKey Part Number
STV6618D-ND
Manufacturer
Manufacturer Product Number
STV6618D
Description
IC VIDEO SWIT DUAL SCART 44TQFP
Customer Reference
Detailed Description
Video Switch IC Channel 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
17MHz
Features
CVBS, I2C, RGB
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.