
STV6412ADT | |
|---|---|
DigiKey Part Number | STV6412ADT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STV6412ADT |
Description | IC AUDIO/VIDEO SWIT DUAL 64TQFP |
Customer Reference | |
Detailed Description | Audio, Video Switch IC Channel 64-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | ±4.75V ~ 5.25V, ±11.2V ~ 12.8V | |
-3db Bandwidth | 15MHz | |
Features | CVBS, I2C, SCART | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (14x14) | |
Base Product Number |

