
STUSBCD01BJR | |
|---|---|
DigiKey Part Number | 497-13216-2-ND - Tape & Reel (TR) 497-13216-1-ND - Cut Tape (CT) 497-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSBCD01BJR |
Description | IC INTFACE SPECIALIZD 12FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mobile Phones, PDAs, Smart Devices, Personal Media Players Interface 12-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | STUSBCD01BJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Phones, PDAs, Smart Devices, Personal Media Players | |
Interface | - | |
Voltage - Supply | 2.2V ~ 4.5V | |
Package / Case | 12-UFBGA, FCBGA | |
Supplier Device Package | 12-FlipChip | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 10 | € 1,91100 | € 19,11 |
| 25 | € 1,75000 | € 43,75 |
| 100 | € 1,57330 | € 157,33 |
| 250 | € 1,48884 | € 372,21 |
| 500 | € 1,43798 | € 718,99 |
| 1 000 | € 1,39610 | € 1 396,10 |
| 2 500 | € 1,35191 | € 3 379,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,94218 | € 4 710,90 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

